You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Dimmable Smart GU10 LED Lamp, 380lm, RGBW -
TAOLGU42OWW25RGBW
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- TAOLGU42OWW25RGBW
- Order Code:
- LP12272
- Also Known As:
- GTIN UPC EAN: 8719638018876
Product Range Selector (TCP - WiFi Smart Lamps)
See all from this product rangeProduct Overview
- Easy installation, just fit - connect - play
- Dim your lights anywhere in your home
- Brightness control is built into the bulb, so no dimmer switch required
- Set timers and routines for specific lighting needs
- Create ambience with a palette of 16 million colours
- Control remotely through the free TCP Smart App (Android/iOS)
- Download the TCP Smart skill to enjoy controlling your lighting with simple commands
- Compatible with Amazon Alexa and Google Home Assistant
Product Information
- :
- WiFi
- :
- TCP Smart App
- :
- Amazon Alexa, Google Assistant
- :
- -
- :
- Reflector
- :
- GU10
- :
- Red, Green, Blue, Warm White
- :
- 35W
- :
- 380lm
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 5W
- :
- 240V
- :
- A+
- :
- 70mm
- :
- 50mm
- :
- TCP - WiFi Smart Lamps
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.18 (£15.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.