You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC DIN Rail Power Supply, 15V DC, 670mA, 10W - 

DSP10-15

DSP10-15 - AC/DC DIN Rail Power Supply, 15V DC, 670mA, 10W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSP10-15
Order Code:
PW06258
Product Range
DSP Series
Technical Datasheet:
DSP10-15   Datasheet
See all Technical Docs

Product Range Selector (DSP Series)

See all from this product range

Product Overview

The DSP10-15 is a 15V/10.1W 1-output DIN-rail mount Power Supply with wide range AC input, 56mm low profile, class-2 double insulation and convection cooled. Power supply fits into wall mounted cabinets, global use with no input selector switches, no derating needed. This power supply output is fixed.
  • Full power at 61°C
  • 50mV Ripple and noise
  • 78% Efficiency
  • -25 to 71°C Operating temperature range

Applications

Building Automation, Security

Product Information


:
ITE

:
1 Output

:
10.1W

:
15VDC

:
670mA

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed

:
DSP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£23.71 ( £28.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.71 (£28.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.97 (£26.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.21 (£24.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £19.81 (£23.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --