You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0402 (1005 Metric), +/- 10%, X5R -
C1005X5R1E105K050BC
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C1005X5R1E105K050BC
- Order Code:
- CA10450
- Product Range
- C Series
- Technical Datasheet:
- C1005X5R1E105K050BC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Capacitance value of 1uF
- Capacitance tolerance of ±10%
- 0402 (1005 metric) case size
- 25VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Footnotes
Product Information
- :
- 1µF
- :
- 25V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series
- :
- 1.02mm
- :
- 0.5mm
- :
- Wraparound
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.