You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 (1608 Metric), +/- 10%, X5R - 

C1608X5R1C105K080AA

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X5R1C105K080AA
Order Code:
CA10478
Product Range
C Series
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Overview

C1608X5R1C105K080AA general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.
  • Capacitance value of 1uF
  • Capacitance tolerance of ±10%
  • 0603 (1608 metric) case size
  • 16VDC voltage rating
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Footnotes

Not Recommended for New Design

Product Information


:
1µF

:
16V

:
0603 [1608 Metric]

:
± 10%

:
X5R

:
C Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --