You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0603 (1608 Metric), +/- 10%, X5R -
C1608X5R1E105K080AC
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C1608X5R1E105K080AC
- Order Code:
- CA10482
- Product Range
- C Series
- Technical Datasheet:
- C1608X5R1E105K080AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Capacitance values ranging from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Monolithic structure ensures superior mechanical strength and reliability
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Medical
Footnotes
Product Information
- :
- 1µF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.