You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 0603 (1608 Metric), +/- 10%, X5R - 

C1608X5R1E225K080AB

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X5R1E225K080AB
Order Code:
CA10484
Product Range
C Series
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Medical

Product Information


:
2.2µF

:
25V

:
0603 [1608 Metric]

:
± 10%

:
X5R

:
C Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --