You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R -
C1608X7R1H104K080AA
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C1608X7R1H104K080AA
- Order Code:
- CA10499
- Product Range
- C Series
- Technical Datasheet:
- C1608X7R1H104K080AA Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Monolithic Structure Ensures Superior Mechanical Strength and Reliability
- Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
- Low Self-heating and High Ripple Resistance Due to Low ESR
- Halogen-free
Applications
Communications & Networking, Industrial, Automation & Process Control, Consumer Electronics, Medical
Footnotes
Product Information
- :
- 0.1µF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.