You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 33 uF, 10 V, 0805 (2012 Metric), +/- 20%, X5R -
C2012X5R1A336M125AC
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C2012X5R1A336M125AC
- Order Code:
- CA10514
- Product Range
- C Series
- Technical Datasheet:
- C2012X5R1A336M125AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 2.00mm ±0.20mm length
- 1.25mm ±0.20mm width
- 1.25mm ±0.20mm thickness
- 0.20mm minimum terminal width, 0.50mm minimum terminal spacing
- 33μF ±20% capacitance, 10V DC rated voltage
- 10% dissipation factor (max), 3Mohm insulation resistance (min)
- Operating temperature range from -55 to 85°C
Product Information
- :
- 33µF
- :
- 10V
- :
- -
- :
- 0805 [2012 Metric]
- :
- ± 20%
- :
- X5R
- :
- C Series
- :
- 2.01mm
- :
- 1.25mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.36 (£0.43) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.