You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 4.7 uF, 25 V, 0805 (2012 Metric), +/- 10%, X5R -
C2012X5R1E475K125AB
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C2012X5R1E475K125AB
- Order Code:
- CA10518
- Product Range
- C Series
- Technical Datasheet:
- C2012X5R1E475K125AB Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR, no polarity
- Temperature coefficient or capacitance change is ±15% (-55 to +85°C)
- 25VDC rated voltage, 4.7µF capacitance, ±10% capacitance tolerance, 0805 [2012 Metric] size
- 2.00mm length, 1.25mm width, 0.20mm terminal width, 1.25mm thickness
- Temperature range from -55 to +85°C
- X5R temperature characteristics
Product Information
- :
- 4.7µF
- :
- 25V
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series
- :
- 2mm
- :
- 1.25mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.