You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 22 uF, 35 V, 1206 (3216 Metric), +/- 20%, X5R -
C3216X5R1V226M160AC
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3216X5R1V226M160AC
- Order Code:
- CA10550
- Technical Datasheet:
- C3216X5R1V226M160AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Capacitance value is 22µF
- Capacitance tolerance is ±20%
- Capacitor size is 1206 (3216 metric)
- Rated voltage is 35V DC
- X5R dielectric characteristics
- Operating temperature range from -55°C to 85°C
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Product Information
- :
- 22µF
- :
- 35V
- :
- 1206 [3216 Metric]
- :
- ± 20%
- :
- X5R
- :
- C Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.31 (£0.37) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.