You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1206 (3216 Metric), +/- 10%, X7R -
C3216X7R1H106K160AE
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3216X7R1H106K160AE
- Order Code:
- CA10557
- Product Range
- C Series
- Technical Datasheet:
- C3216X7R1H106K160AE Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Resin layer relieves mechanical stress and thermal shock
- X7R(±15%) temperature characteristic, 50VDC rated voltage
- Capacitance tolerance is ±10%, capacitance is 10µF
- 5% max dissipation factor, 50Mohm insulation resistance
- 3.20+0.40,-0.20mm length, 1.60+0.30,-0.20mm width, 1.60+0.30,-0.20mm thickness
- Temperature range from -55 to +125°C
Product Information
- :
- 10µF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Flexible Terminal
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
20 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.46 (£0.55) | ( ) |
100+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.