You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.047 uF, 50 V, 0402 (1005 Metric), +/- 10%, X7R -
CGA2B3X7R1H473K050BB
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CGA2B3X7R1H473K050BB
- Order Code:
- CA10602
- Product Range
- CGA Series
- Technical Datasheet:
- CGA2B3X7R1H473K050BB Datasheet
Product Range Selector (CGA Series)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- Capacitance is 0.047µF
- ±10% capacitance tolerance
- 0402 [1005 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Footnotes
Product Information
- :
- 0.047µF
- :
- 50V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X7R
- :
- CGA Series
- :
- 1.02mm
- :
- 0.5mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.