You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.47 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R - 

CGA3E3X7R1H474K080AE

New
CGA3E3X7R1H474K080AE - SMD Multilayer Ceramic Capacitor, 0.47 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
CGA3E3X7R1H474K080AE
Order Code:
CA10635
Product Range
CGA Series
See all Technical Docs

Product Range Selector (CGA Series)

See all from this product range

Product Overview

CGA3E3X7R1H474K080AE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
  • AEC-Q200 qualified
  • Capacitance is 0.47µF
  • ±10% capacitance tolerance
  • 0603 [1608 Metric] case size
  • X7R dielectric characteristic
  • Rated voltage (DC) is 50V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Product Information


:
0.47µF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
CGA Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --