You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multilayer Ceramic Capacitor, 22 uF, 50 V, 2220 (5750 Metric), +/- 20%, X5R, 5 mm - 

CKG57NX5R1H226M500JH

New
CKG57NX5R1H226M500JH - Multilayer Ceramic Capacitor, 22 uF, 50 V, 2220 (5750 Metric), +/- 20%, X5R, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
CKG57NX5R1H226M500JH
Order Code:
CA10687
Product Range
MEGACAP CKG Series
See all Technical Docs

Product Range Selector (MEGACAP CKG Series)

See all from this product range

Product Overview

The CKG57NX5R1H226M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X5R dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.
  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • ±15% Temperature Coefficient

Applications

Power Management, LED Lighting, Lighting, Commercial

Product Information


:
22µF

:
50V

:
2220 [5750 Metric]

:
± 20%

:
X5R

:
5mm

:
Surface Mount

:
-

:
MEGACAP CKG Series

:
-55°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.86 ( £2.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.86 (£2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --