You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multilayer Ceramic Capacitor, 10 uF, 100 V, 2220 (5750 Metric), +/- 20%, X7R, 5 mm -
CKG57NX7R2A106M500JH
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CKG57NX7R2A106M500JH
- Order Code:
- CA10688
- Product Range
- MEGACAP CKG Series
- Technical Datasheet:
- CKG57NX7R2A106M500JH Datasheet
Product Range Selector (MEGACAP CKG Series)
See all from this product rangeProduct Overview
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance
- ±15% Temperature Coefficient
Applications
Power Management, LED Lighting, Lighting, Commercial
Product Information
- :
- 10µF
- :
- 100V
- :
- 2220 [5750 Metric]
- :
- ± 20%
- :
- X7R
- :
- 5mm
- :
- Surface Mount
- :
- -
- :
- MEGACAP CKG Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
25+ | £1.84 (£2.21) | ( ) |
50+ | £1.79 (£2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.