You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1210 (3225 Metric), +/- 10%, X7R -
CNC6P1X7R2A475K250AE
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CNC6P1X7R2A475K250AE
- Order Code:
- CA10694
- Product Range
- CNC Series
- Technical Datasheet:
- CNC6P1X7R2A475K250AE Datasheet
Product Range Selector (CNC Series)
See all from this product rangeProduct Overview
- Achieves both high reliability and low resistance by the original structure
- Relieves mechanical stress caused by board flexure
- 4.7μF ±10% capacitance, 100VDC rated voltage, ±15% temperature characteristic
- 5% max dissipation factor, 106Mohm insulation resistance
- Wave (flow) reflow method
- 3.20mm ±0.30mm length, 2.50mm ±0.30mm width, 2.50mm ±0.30mm thickness
- Operating temperature range from -55 to 125°C
Product Information
- :
- 4.7µF
- :
- 100V
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X7R
- :
- CNC Series
- :
- 3.2mm
- :
- 2.5mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.60 (£0.72) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
100+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.