You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device - 

CRG0402ZR

CRG0402ZR - Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRG0402ZR
Order Code:
RE08100
Product Range
CRG Series
Also Known As:
CRG0402ZR
Technical Datasheet:
CRG0402ZR   Datasheet
See all Technical Docs

Product Range Selector (CRG Series)

See all from this product range

Product Overview

CRG0402ZR is a type CRG series thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added. The resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
  • Operating temperature range from -55°C to +155°C
  • 63mW power rating
  • 0.35mm product height
  • 1mm product length
  • 0.5mm product width
  • 0402 (1005 metric) resistor case / package
  • Current rating is 1A

Product Information


:
0402 [1005 Metric]

:
Thick Film

:
63mW

:
1A

:
Surface Mount Device

:
CRG Series

:
1.02mm

:
0.5mm

:
0.35mm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

CRG0402ZR

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.007 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.007 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.006 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --