You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 1M, +/- 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - 

CRG1206F1M0

CRG1206F1M0 - SMD Chip Resistor, 1M, +/- 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRG1206F1M0
Order Code:
RE08158
Product Range
CRG Series
Also Known As:
1623450-1
Technical Datasheet:
CRG1206F1M0   Datasheet
See all Technical Docs

Product Range Selector (CRG Series)

See all from this product range

Product Overview

Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
  • High power to size ratio, ideally suited to industrial and general purpose use
  • Temperature range from -55°C to 155°C

Product Information


:
1Mohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
CRG Series

:
± 100ppm/°C

:
200V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1623450-1

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.011 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.011 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.009 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --