You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 100K, +/-1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - 

CRGCQ0402F100K

CRGCQ0402F100K - SMD Chip Resistor, 100K, +/-1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRGCQ0402F100K
Order Code:
RE08171
Product Range
CRGCQ Series
Also Known As:
4-2176337-9
Technical Datasheet:
CRGCQ0402F100K   Datasheet
See all Technical Docs

Product Range Selector (CRGCQ Series)

See all from this product range

Product Overview

CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.
  • AEC-Q200 compliant
  • Small size and light weight
  • Suitable for both wave and reflow soldering techniques
  • Terminal finish matte Sn over Ni
  • Temperature range from -55°C to +155°C

Product Information


:
100kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRGCQ Series

:
± 100ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

4-2176337-9

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.038 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.038 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --