You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10K, +/- 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose -
CRGCQ0402F10K
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGCQ0402F10K
- Order Code:
- RE08172
- Product Range
- CRGCQ Series
- Also Known As:
- 3-2176337-7
- Technical Datasheet:
- CRGCQ0402F10K Datasheet
Product Range Selector (CRGCQ Series)
See all from this product rangeProduct Overview
- AEC-Q200 compliant
- Small size and light weight
- Suitable for both wave and reflow soldering techniques
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to +155°C
Product Information
- :
- 10kohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGCQ Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.012 (£0.01) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.