You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, DPDT, Momentary, IP67 - 

AWTR1504

AWTR1504 - Toggle Switch, DPDT, Momentary, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AWTR1504
Order Code:
SW04195
Product Range
A
Technical Datasheet:
AWTR1504   Datasheet
See all Technical Docs

Product Range Selector (A)

See all from this product range

Product Overview

The A series Toggle Switch features many circuit configurations, including SPST, SPDT, DPST, DPDT and 4PDT with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. Electrical life is 20,000 cycles at full load. Other electrical parameters include contact resistance of 10mΩ maximum, insulation resistance of 1000MΩ and actuation force of 29.4N maximum. The AW Series switches have .25 quick connect terminals and all are panel mountable with 12mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation. These devices are ideal for any design requiring human interface via toggle-style switch in harsh environments.
  • IP67 Protection rating
  • Sleeve and frame perfect sealed
  • Fixed contact Moulded-inserting construction
  • Wide range switch functions available
  • Meets requirements of industrial and outdoor environments

Applications

Building Automation, Commercial, Lighting, Portable Devices, Consumer Electronics, Industrial

Product Information


:
On-(On)

:
DPDT

:
Non Illuminated

:
A

:
Panel Mount

:
20A

:
250V

:
Quick Connect

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£23.23 ( £27.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.50 (£24.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --