You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, DPDT - 

FTN0904

FTN0904 - Switch, DPDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FTN0904
Order Code:
SW04183
Product Range
F

Product Range Selector (F)

See all from this product range

Product Overview

The FTN0904 is a double-pole double-throw (DPDT) miniature Toggle Switch with vertical actuation and baton standard toggle style. The F series toggle switch comes with copper alloy base and silver-plated contact. The F Series switches offer high performance industrial toggles with high current and high voltage rating in a small case. The F Series encompasses DPDT contact configuration with a choice of momentary or maintained circuits. Electrical life is rated from 25,000 to 50,000 cycles at full load. The F series switches are panel mounted with 6.0mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
  • UL94V-0 Flammability rating
  • Waterproof
  • Black colour
  • Lead wire-hooking type, vertical termination

Applications

Industrial, Medical, Sensing & Instrumentation

Product Information


:
On-On

:
DPDT

:
Non Illuminated

:
F

:
Panel Mount

:
6A

:
250V

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£7.33 ( £8.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.33 (£8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.93 (£8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --