You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, PCB, 24V dc, 3A -
PCN-124D3MHZ
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- PCN-124D3MHZ
- Order Code:
- SW04967
- Product Range
- PCN
- Also Known As:
- PCN-124D3MHZ
- Technical Datasheet:
- PCN-124D3MHZ Datasheet
Product Range Selector (PCN)
See all from this product rangeProduct Overview
- PCB terminal type
- Cadmium-free contacts
- High function/packing density
- -30 to 85°C Operating temperature range
Applications
Automation & Process Control, HVAC
Product Information
- :
- SPST-NO
- :
- 24VDC
- :
- 3A
- :
- PCN
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 4.8kohm
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 09/07/25
Order now. Pay nothing until products are dispatched21 more will be available week commencing 09/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.55 (£3.06) | ( ) |
5+ | £2.33 (£2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.