You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Free, 4 Way -
T01-0550-P04
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- T01-0550-P04
- Order Code:
- CN12638
- Product Range
- T01 Series
- Technical Datasheet:
- T01-0550-P04 Datasheet
Product Range Selector (T01 Series)
See all from this product rangeProduct Overview
- 60VAC Operating voltage
3mΩ Contact resistance 500 Mating cycles - UL94V-2 PBT dielectric of insert
Applications
Communications & Networking
Product Information
- :
- Circular Industrial
- :
- T01 Series
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- -
- :
- Brass Body
- :
- -
- :
- -
- :
- Gold
Technical Documents (3)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.50 (£23.40) | ( ) |
10+ | £18.57 (£22.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.