You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Commuter Pro Messenger Bag for 14 - 15.6" Laptops, Black -
TACMM002
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TACMM002
- Order Code:
- CS35927
- Also Known As:
- GTIN UPC EAN: 5060369675474
- Technical Datasheet:
- TACMM002 Datasheet
Product Overview
- Designed for laptop screens 14" up to 15.6"
- Separate waterproof-lined compartment for shoes or gym kit
- Security zip feature
- Trolley attachment
- Adjustable shoulder strap
- Lifetime manufacturer warranty
Contents
Shoulder Bag only
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 12.01"
- :
- 305mm
- :
- 16.34"
- :
- 415mm
- :
- 5.51"
- :
- 140mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.13 (£28.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.