You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Eco Essential Sleeve for 14.1" Laptops, Grey - 

TAECV010

TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey
TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey
TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey
TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey
TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey
TAECV010 - Eco Essential Sleeve for 14.1" Laptops, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHAIR TECHAIR
Manufacturer Part No:
TAECV010
Order Code:
CS36517
Also Known As:
GTIN UPC EAN: 5060369675436
Technical Datasheet:
TAECV010   Datasheet
See all Technical Docs

Product Overview

The Eco Essential laptop sleeve offers sustainability, protection and style all rolled into one. Made from recycled plastic bottles, you can help do your bit for the environment. With robust foam padding it will help protect your laptop against everyday knocks and bumps on commutes to and from your place of work, college or school.
  • Designed for laptop screens 12" - 14.1"
  • Made from recycled plastic bottles
  • Slim and lightweight
  • Foam protection
  • Dimensions (HxWxD): 25x358x270mm
  • Lifetime manufacturer warranty

Contents

Laptop Sleeve only

Product Information


:
PET (Polyester)

:
Grey

:
0.98"

:
25mm

:
14.09"

:
358mm

:
10.63"

:
270mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060369675436

2 In stock Need more?

???PF_PDP_RSP_SUP???

£12.81 ( £15.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.81 (£15.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --