You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Classic Essemtial Rugged Case for iPad 10.2" 7th 8th 9th Gen, Black -
TAXIPF056V3
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TAXIPF056V3
- Order Code:
- CS36194
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060369675566
- Technical Datasheet:
- TAXIPF056V3 Datasheet
Product Overview
- Compatible with iPad 10.2" (7th, 8th & 9th Gen models)
- Shock absorbing silicone and polcarbonate exterior
- Viewing and typing positions
- Stylus pen holder
- Built in protective screen cover
- Full access to buttons and camera
- Slim and lightweight
- External dimensions (HxWxD): 257x193x10mm
Product Information
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.72 (£27.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.