You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rugged Case for iPad 10.9" 10th Gen, Black -
TAXIPF059
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TAXIPF059
- Order Code:
- CS35954
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060369675542
- Technical Datasheet:
- TAXIPF059 Datasheet
Product Overview
- Compatible with iPad 10.9" (10th Gen models)
- Slim, lightweight design with 360 degree rotating kickstand
- Rigid plastic frame with shock absorbing silicone exterior
- Built-in protective screen cover
- Full access to buttons and camera
- Dimensions (HxWxD): 275x215x21mm
Contents
Case only
Footnotes
Product Information
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.07 (£33.68) | ( ) |
| 5+ | £26.19 (£31.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























