You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Xpedition Rugged Case for iPad 10.9", Black - 

TAXIPF069

New
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black
TAXIPF069 - Xpedition Rugged Case for iPad 10.9", Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHAIR TECHAIR
Manufacturer Part No:
TAXIPF069
Order Code:
CS37959
Product Range
-
Also Known As:
GTIN UPC EAN: 5060369676051
Technical Datasheet:
TAXIPF069   Datasheet
See all Technical Docs

Product Overview

The Xpedition from Techair is a rugged iPad case that takes protection to the next level, meeting US military standard MIL-STD-810G - meaning your tablet gets the highest level of protection! Designed for the 10th gen iPad 10.9, this case features a shock absorbing silicone exterior and built-in screen protector to keep the touchscreen safe whilst providing full access to all ports and controls. The easy to use kickstand also provides convenient functionality for daily use.
  • Designed for 10th Gen iPad 10.9" model
  • Military standard protection for your tablet
  • Rigid plastic frame with shock absorbing silicone exterior
  • Built-in screen cover to protect touchscreen
  • Full access to buttons, camera and ports
  • 360° Rotating kickstand
  • External dimensions (HxWxD): 275x208x23mm
  • Lifetime limited manufacturer warranty

Contents

Case only

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060369676051

2 In stock

Available until stock is exhausted

£26.79 ( £32.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.79 (£32.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --