You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Endever Rugged Folio Case for iPad 10.9", Black -
TAXIPF070
New- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TAXIPF070
- Order Code:
- CS37960
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060369676068
- Technical Datasheet:
- TAXIPF070 Datasheet
Product Overview
- Designed for 10th Gen iPad 10.9" model
- Lightweight, form fitting case design
- Folio design protects screen and provides auto on/off functionality
- Folio cover provides multiple viewing and typing positions
- Integrated stylus holder
- Shock absorbing silicone corner protection
- External dimensions (HxWxD): 300x250x20mm
- Lifetime limited manufacturer warranty
Contents
Case only
Product Information
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.39 (£26.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.