You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 32mm Light Section Purlins Roofing Screws & Washers, 100 Pack -
TFHL5532
- Manufacturer:
- TECHFAST TECHFAST
- Manufacturer Part No:
- TFHL5532
- Order Code:
- FN04847
- Also Known As:
- GTIN UPC EAN: 5028485100348
- Technical Datasheet:
- TFHL5532 Datasheet
Product Range Selector (Techfast - Roofing Screws & Washers)
See all from this product rangeProduct Overview
- Roofing Screws. Steel to Steel (For Light Section Purlins)
- Washered Self-Driller. Steel Sheet to Steel Purlin
- Head: Hexagon Self-Drilling
- Finish: 'Elementech' coating for superior anti-corrosion - salt spray tested to 1000 hours
- The 16mm rubber washer beneath the aluminium flange expands under pressure and forms a permanent weather-seal
- Designed for fixing cladding and sheet metal to light and heavy structural purlins as used when constructing industrial units
- Steel Thickness: 1.2mm-5mm
- Effective Thread Length: 15mm
- Recommended Drill Speed (RPM): 1500-2500
- Torque: 120KG Min
- Tensile Strength: 15.0kN
- Shear Strength: 10.3kN
Product Information
- :
- -
- :
- 5.5mm
- :
- 32mm
- :
- Carbon Steel
- :
- Hex Head
- :
- Techfast - Roofing Screws & Washers
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.01 (£8.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.