You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.6mm x 32mm Sheet to Timber Roofing Screws & Washers, 100 Pack - 

TFHW16GP6332

TFHW16GP6332 - 6.6mm x 32mm Sheet to Timber Roofing Screws & Washers, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHFAST TECHFAST
Manufacturer Part No:
TFHW16GP6332
Order Code:
FN04856
Also Known As:
GTIN UPC EAN: 5028485195498
Technical Datasheet:
TFHW16GP6332   Datasheet
See all Technical Docs

Product Range Selector (Techfast - Roofing Screws & Washers)

See all from this product range

Product Overview

  • Used for joining metal roofing panels to timber frame buildings
  • 8mm Hex Head
  • No pre-drilling is required and the self-drilling T17 Gash Point on screws makes for a rapid installation
  • Complete with 16mm EPDM rubber washer
  • Suitable for a steel thickness of 0.5mm-1.2mm
  • Fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours
  • Complies with EU Safety, Health and Environmental requirements

Product Information


:
-

:
6.6mm

:
32mm

:
Carbon Steel

:
Hex Head

:
Techfast - Roofing Screws & Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028485195498

6 In stock Need more?

???PF_PDP_RSP_SUP???

£8.06 ( £9.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.06 (£9.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --