You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.3mm x 57mm Countersunk Torx Masonry Screws, 100 Pack - 

TFMSCT6357

TFMSCT6357 - 6.3mm x 57mm Countersunk Torx Masonry Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHFAST TECHFAST
Manufacturer Part No:
TFMSCT6357
Order Code:
FN04626
Product Range
TechFast - Torx Masonry Screws
Also Known As:
GTIN UPC EAN: 5028485196488

Product Range Selector (TechFast - Torx Masonry Screws)

See all from this product range

Product Overview

  • TechFast Masonry Screws, a self-tapping, no stress alternative to plastic plugs
  • Easy two step installation, drill a hole in substrate and screw in with powertool
  • Countersunk head with Torx compatible recess
  • Impact Bit included
  • Corrosion and fire resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours
  • Complies with EU Safety, Health and Environmental requirements
  • Metric Size: 6.3 x 57mm
  • Clamping Thickness: 13mm
  • Insert Bit Size: T30
  • Drill Size: 5mm

Product Information


:
-

:
6.3mm

:
57mm

:
-

:
Steel

:
Flat / Countersunk Head Torx

:
TechFast - Torx Masonry Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485196488

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.40 ( £8.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --