You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x Phono (RCA) Male to 2x Male Lead, 3m Black -
710033
- Manufacturer:
- TECHLINK TECHLINK
- Manufacturer Part No:
- 710033
- Order Code:
- AV22235
- Also Known As:
- GTIN UPC EAN: 5026271003309
Product Overview
- Small connector body design
- Gold plated contacts
- Soft touch rubber moulded bodies
- Single cable shielding
- Ultra-flexible cabling
- 99% OFC copper wires
- Colour coded moulded strain reliefs
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- 2x Phono (RCA) Plug to 2x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 2
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.