You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Licron Crystal Permanent ESD Safe Coating Aerosol, 267ml - 

1756-8S

1756-8S - Licron Crystal Permanent ESD Safe Coating Aerosol, 267ml
1756-8S - Licron Crystal Permanent ESD Safe Coating Aerosol, 267ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHSPRAY TECHSPRAY
Manufacturer Part No:
1756-8S
Order Code:
SA02212
Product Range
-
Technical Datasheet:
1756-8S   Datasheet
See all Technical Docs

Product Overview

Licron Crystal is a permanent static dissipative coating. It provides excellent adhesion to metals, glass, plastics, paints and most other sufraces. Licron Crystal operates from 0 100% humidity. The cured coating is durable and will not chip.
  • Rugged static dissipative coating
  • Surface Resistivity of 10⁶ to 10⁹ ohms
  • Operating temperature range up to 302°F (155°C)
  • Humidity independent
  • Superior adhesion to variety of surfaces: glass, plastic, etc.
  • Coverage: 1 gallon @ 1 mil wet film will cover ~1600 aq. Ft., @ 2 ,mil ~800 sq. ft.
  • Non ozone depleting

Applications

Industrial

Product Information


:
Transparent

:
267ml

:
8oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£30.69 ( £36.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.69 (£36.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --