You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergonomic Wireless Mouse, Black -
EWM01576BA01
- Manufacturer:
- TECKNET TECKNET
- Manufacturer Part No:
- EWM01576BA01
- Order Code:
- CS35244
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056243602735
EWM01576BA01 - You may also be interested in
Product Overview
- Ergonomic wireless mouse
- 2.4GHz Wireless technology with up to 10m working range
- Tru-Wave system ensures precise control on almost any surface
- Adjustable cursor speed: 800/1200/1600/2000/2400dpi
- Rechargeable 300mAh battery provides up to 30 days use and 60 days standby
- Mouse can be used while recharging via USB cable
- Plug & play design, no need to install drivers
- Ultra compact USB receiver can be plugged into your PC and left in place
- Dimensions (HxWxD): 90x64x109mm
- Weight: 73g
Contents
Mouse, USB lead and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Yes
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.97 (£14.36) | ( ) |
| 5+ | £10.80 (£12.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























