You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Voltage Active Differential Probe, 50MHz -
P5200A
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- P5200A
- Order Code:
- IN06275
- Product Range
- -
- Technical Datasheet:
- P5200A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Overrange indicator, safety certified
- Switchable attenuation of 50X/500X, 50MHz switchable bandwidth
- 500X: ±1300V and 50X: ±130V differential voltage
- ±1300V common mode voltage (typical)
- 1000V CAT II maximum input voltage to earth (typical)
- Typical differential input impedance of 10Mohm/2pF
- Input impedance between each input and ground is 5Mohm/4pF (typical)
- Typical CMRR of DC: > 80dB, 100kHz: > 60dB, 3.2MHz: > 30dB and 50MHz: > 26dB
- 1.5m cable length
Contents
P5200A probe, AC280-FL set of 1 red and black hook clips, AC283-FL set of 1 red and black pincer clips, AC285-FL set of 1 red and black alligator clips and 196-3523-00 set 1 of red and black extension cables.
Footnotes
Product Information
- :
- High-Voltage Differential Probe
- :
- 50MHz
- :
- 1kV
- :
- 50:1, 500:1
- :
- All Makes & Models of Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,390.00 (£1,668.00) | ( ) |
2+ | £1,320.50 (£1,584.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.