You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hazardous Location Rated Thermal Camera, -20C to +400C, 160x120px Display -
FLIR CX5 (INCL. WI-FI)
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR CX5 (INCL. WI-FI)
- Order Code:
- IN09607
- Product Range
- -
- Technical Datasheet:
- FLIR CX5 (INCL. WI-FI) Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Field of view (FOV) 54° × 42
- 1-touch level/span saves time on manual thermal adjustments by modifying level & span with 1-touch
- 5MP visual camera, fixed digital camera focus
- Upload images directly to the FLIR Ignite™ cloud to safely/securely store, transfer, back-up images
- Synchronize the camera with FLIR Thermal Studio software
- Identify and describe potential issues by adding annotations to images and reports
- Rechargeable built-in lithium ion battery
- Eliminate the need for hot work permits in hazardous locations due to gas, vapour, and dust
- WiFi 802.11 a/ac/b/g/n (2.4 and 5GHz) connectivity
- Dimensions (L x W x H) 9.3 x 3.9 x 3.7 in (235 x 100 x 95 mm)
Footnotes
Product Information
- :
- -20°C
- :
- 400°C
- :
- 160 x 120
- :
- 0.07K
- :
- 54° x 42°
- :
- 11.8"
- :
- 8.7Hz
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,749.00 (£2,098.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























