You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLIR One Pro Thermal Imaging Camera Attachment for iOS - 

FLIR ONE PRO FOR IOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR ONE PRO FOR IOS
Order Code:
IN07778
Product Range
ONE Pro Thermal Imager
Also Known As:
GTIN UPC EAN: 0812462024087
See all Technical Docs

Product Range Selector (ONE Pro Thermal Imager)

See all from this product range

Product Overview

The all-new FLIR ONE Pro gives you the power to find invisible problems faster than ever. Its revolutionary VividIR™ thermal image processing lets you see more details and provide your customers with proof that you solved their problem right the first time. Whether you are inspecting electrical panels, looking for HVAC problems, or finding water damage, the new FLIR ONE Pro is a tool no serious professional should be without. The new FLIR ONE app requires sign in, which enables automatic warranty registration and access to all the latest updates from FLIR.
  • VividIR™ image processing for finer detail measurements and small components
  • MSX technology overlays camera and thermal image for greater detail on screen
  • Robust design for use in harsh environments
  • °C and °F temperature readout
  • Three moveable spot temperature meters
  • Up to 6 temperature regions of interest
  • Powered by its internal battery
  • Automatic and manual shutter
  • Adjustable height to fit devices in cases
  • FLIR ONE App features automated reporting, spot meters and free real-time tips & tricks videos.
  • Works with FLIR Tools for easy reporting
  • Equipped with a Lightning connector for use with Apple iOS devices

Footnotes

Note: Smartphone not included

Product Information


:
-20°C

:
400°C

:
160 x 120

:
-

:
55° x 43°

:
15cm

:
8.7Hz

:
ONE Pro Thermal Imager

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0812462024087

1 In stock Need more?

???PF_PDP_RSP_SUP???

£349.00 ( £418.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £349.00 (£418.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £345.32 (£414.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --