You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Visual Fibre Optic Fault Locator Kit - 

180XL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
180XL
Order Code:
IN07868
Technical Datasheet:
180XL   Datasheet
See all Technical Docs

Product Overview

The 180XL from Greenlee Communications is a visual fault locator kit. It is used to visually locate loss locations such as macrobends, bad connectors and other fibre discontinuities. Fibre continuity can also be visually confirmed. This visual locator also allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors and bad splices. The long reach of the 180XL allows the technician to safely confirm fibre continuity up to distances of 7Km as well.
  • Quickly and easily locate high losses, faults in fibre optic cables without expensive equipment
  • Confirms fibre continuity, class 2 designation provides safe light levels for the technician
  • Universal 2.5mm bulkhead, red/green LED display
  • 0dBm output power, compatible with single-mode and multi-mode fibres
  • 2Hz modulation mode, pulsed and CW modes of operation
  • 650nm ±10nm wavelength, fabry perot emitter type
  • Battery life is 80hour with 3.9Wh batteries
  • Weight is 120g (not including batteries), dimension is 180mm x 23mm dia
  • 2.5mm universal, optional 1.25mm adaptor connector interface
  • Certified by CE, CDRH and operating temperature range from -10°C to +45°C

Applications

Test & Measurement

Contents

Visual fault locator, 2 AA batteries, Instruction manual, Soft carry case.

Footnotes

Never use a viewing instrument such as a magnifier or microscope to view the free end of any optical fibre connected to the 180XL.

Warnings

Do not look directly into the output port when the instrument is ON.

Product Information


:
23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£99.00 ( £118.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.00 (£118.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £93.65 (£112.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --