You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Fibre Cleaver -
915CL
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 915CL
- Order Code:
- IN09892
- Product Range
- -
- Technical Datasheet:
- 915CL Datasheet
Product Overview
- Cleave multi-mode and single-mode fibre optic cables
- Blades rotate for longer life - over 48,000 cleaves
- Supports 200µm, 250µm, 900µm fibres, ribbon, and bow-tie fibres
- For use with the Tempo 910FS, 915FS, or FSP200 Optical Fusion Splicers for maximum speed and efficiency with auto return mechanism
- Safely and automatically collects end cuts during the cleaving process
- Fixed clamp allows the technician to use the FCL200 as a standalone cleaver
Product Information
- :
- Tempo 910FS & 915FS Model Optical Fusion Splicer
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £300.00 (£360.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.