You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optical Power Meter, Standard Power, IP54 - 

OPM510

OPM510 - Optical Power Meter, Standard Power, IP54
OPM510 - Optical Power Meter, Standard Power, IP54
OPM510 - Optical Power Meter, Standard Power, IP54
OPM510 - Optical Power Meter, Standard Power, IP54
OPM510 - Optical Power Meter, Standard Power, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
OPM510
Order Code:
IN09186
Product Range
OPM Series
Also Known As:
GTIN UPC EAN: 0810025413064
Technical Datasheet:
OPM510   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (OPM Series)

See all from this product range

Product Overview

Optical power meter (OPM510) in standard and high-power power meter. Absolute and referenced power measurements ensure fast and accurate loss budget and insertion loss measurements. When placing tones on the fibre using a Tempo Communications source, the optical power meter will definitively identify fibre optic cables.
  • Measure optical power -65 to +10dBm
  • Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
  • Absolute or referenced optical power measurements
  • InGaAs detector for maximum sensitivity
  • Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
  • SC, LC, FC and ST interchangeable bulkheads
  • Ruggedized package, IP54 compliant
  • Compatible with singlemode and multimode networks
  • Auto off or continuous on operation
  • Battery or 120/240VAC operation

Product Information


:
SC, PC Fibre Optic

:
Indium Gallium Arsenide

:
-65dBm

:
10dBm

:
OPM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0810025413064

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£302.88 ( £363.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £302.88 (£363.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --