You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Wavelength Splitter, 1490/1577nm -
OWS202
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- OWS202
- Order Code:
- IN09198
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0810025413781
- Technical Datasheet:
- OWS202 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Optical wavelength splitter 1490nm / 1577nm
- High accuracy to measure specific channel wavelengths
- Eliminates the need for expensive DWDM power meters
- SC/APC connections
- Low return loss will not disrupt network
- Compact design
- Convenient lanyard to securely hold
Product Information
- :
- SC, APC Fibre Optic
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £310.77 (£372.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.