You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gigabit PoE Injector - 

POE30G-AT

POE30G-AT - Gigabit PoE Injector
POE30G-AT - Gigabit PoE Injector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENDA TENDA
Manufacturer Part No:
POE30G-AT
Order Code:
CS32095
Also Known As:
GTIN UPC EAN: 6932849415445
Technical Datasheet:
POE30G-AT   Datasheet
See all Technical Docs

Product Overview

Easily power a high speed PoE enabled device such as an IP camera or access point in a remote location where there is no power outlet. The PoE injector makes a cost effective alternative to changing your whole network to support PoE power delivery.
  • Highly efficient operation that supports link-speed forwarding and automatic MDI/MDIX selection
  • Delivers up to 30W output power per port (mid-span power type; 45+ 78- line pair)
  • Fully compliant with 802.3at/802.3af standards
  • Supplies power and data connectivity up to 100m
  • Integrated short circuit protection to protect connected devices
  • Plug and play design, no complicated setup required
  • Connections: 2x Gigabit RJ45 ports (Data & Data/PoE)
  • Dimensions (HxWxD): 33x132x60mm

Contents

PoE injector, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6932849415445

18 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£17.28 ( £20.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.28 (£20.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --