You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Port 10/100 Fast Ethernet Desktop Switch with 8 Port PoE -
TEF1109P-8-63W
- Manufacturer:
- TENDA TENDA
- Manufacturer Part No:
- TEF1109P-8-63W
- Order Code:
- CS32097
- Product Range
- Tenda TEF110xP-63W
- Also Known As:
- GTIN UPC EAN: 6932849431117
- Technical Datasheet:
- TEF1109P-8-63W Datasheet
Product Range Selector (Tenda TEF110xP-63W)
See all from this product rangeProduct Overview
- Total PoE power budget of 58W and supplies up to a maximum of 30W output per port
- Ideal for powering PoE enabled devices such as IP cameras, access points and IP phones
- Ethernet Extend mode increases transmission distance for both power and data to 250m
- If Extend mode is enabled, VLAN isolation for port 1-4 is enabled
- Fully compliant with 802.3at/802.3af standards
- PoE power type is end-span (12+ 36- and 45+ 78- line pair)
- Provides a range of embedded safety features including up to 6KV lightning protection
- Simple plug and play design, no complicated setup required
- Dimensions (HxWxD): 26x178x104mm
Product Information
- :
- 9Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop
- :
- RJ45 x 9
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- Tenda TEF110xP-63W
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.75 (£39.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.