You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100/1000Mbps Gigabit Desktop Switch with 4 Port PoE -
TEG1105P-4-63W
- Manufacturer:
- TENDA TENDA
- Manufacturer Part No:
- TEG1105P-4-63W
- Order Code:
- CS32098
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6932849436037
- Technical Datasheet:
- TEG1105P-4-63W Datasheet
Product Overview
- Integrated PoE support for powering PoE enabled devices such as access points and IP phones
- Total PoE power budget of 58W and supplies up to a maximum of 30W output per port
- Fully compliant with 802.3at/802.3af standards
- PoE power type is end-span (12+ 36- and 45+ 78- line pair)
- One-key VLAN isolation mode isolates ports 1-4 respectively to prevent broadcast storm
- Provides a range of embedded safety features including up to 6KV lightning protection
- Dimensions (HxWxD): 26x100x100mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.08 (£37.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.