You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Air Rework Station, 550W, 550 Degrees C -
21-10125 UK
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 21-10125 UK
- Order Code:
- SD01740
- Product Range
- Rework Stations
- Technical Datasheet:
- 21-10125 UK Datasheet
Product Range Selector (Rework Stations)
See all from this product rangeProduct Overview
- Closed loop and MCU zero crossing design
- Knob control and LED display make work easy
- High power diaphragm pump with high pressure
- Patented heater for obtaining fast heating-up and extending lifespan
- Switchable between set-point temperature and real temperature
- Intelligence cooling system and deferred power-off function
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Consumer Electronics, Hobby & Education, Instrumentation, Production
Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Product Information
- :
- 220V
- :
- 500°C
- :
- 550W
- :
- Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
- :
- Rework Stations
- :
- UK Type G
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.54 (£187.85) | ( ) |
3+ | £144.95 (£173.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.