You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W 230V Temperature Controlled Soldering Iron - 

21-21300

21-21300 - 50W 230V Temperature Controlled Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-21300
Order Code:
SD02200
Product Range
-
Technical Datasheet:
21-21300   Datasheet
See all Technical Docs

Product Overview

  • Portable, variable temperature controlled soldering iron
  • Manual temperature calibration via control knob
  • High heating efficiency reduces energy consumption
  • PTC Ceramic heater
  • 3-Core grounding wire and ESD-safe design ensures safety
  • Supplied with iron holder
  • Wide temperature range: 200 - 500°C

Product Information


:
50W

:
500°C

:
240V

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

115 In stock Need more?

???PF_PDP_RSP_SUP???

£16.16 ( £19.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.16 (£19.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --