You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output DC Bench Power Supply 0-30V / 0-3A - 

72-10480

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10480
Order Code:
IN06822
Product Range
-
Technical Datasheet:
72-10480   Datasheet
See all Technical Docs

Product Overview

The Tenma 72-10480 is an affordable single output DC power supply unit offering an adjustable 0-30V voltage output, alongside a 0-3A current output. Easily connect to the unit through the adaptors on the openly spaced user-friendly front panel.
  • Complete digital control
  • 10mV/ 1mA Resolution
  • Constant voltage/constant current operation
  • Low noise and ripple
  • Intelligent temperature controlled fan
  • Reverse polarity protection
  • Output switch control, beep alarm output, power-off memory and keyboard lock function
  • 4 memory button on front panel for save or recall
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
1 Output

:
0V

:
30V

:
0A

:
3A

:
90W

:
207V

:
253V

:
1 Year

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

76 In stock Need more?

???PF_PDP_RSP_SUP???

£62.50 ( £75.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.50 (£75.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £55.09 (£66.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --