You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Security CCTV And IP Camera Test Monitor: AHD, HD-TVI, HD-CVI, IP, Analogue PoE Testing -
72-13160
Product Overview
- 24 month limited warranty *view Terms & Conditions for details
- 1920 x 1200 Retina Display
- Drop Down Menues
- Built in WiFi, 150M Speeds, create WiFi Hot Spot
- One key to detect all netwok cameras and auto display
- H.264 and H.265 and 4K ONVIF
- Dual Window Displays IP and CVBS
- IP address scan, link monitor, ping test, DHCP, network bandwidth test
- Hikvison and Dahua test tool
- NTSC/PAL Auto detect video format
- Network bandwidth test, FTP server, Hikvision test tool and Dahua test tool
- Screen capture, drop down menu, user defined shortcut menu, LED lamp
- CVBS loop test, send and receive colour bar signal to check BNC cable
- 24W PoE power supply, DC 12V 2A power output
- HDMI out, supports 1080p
- RJ45 TDR to test cable status, length, attenuation, reflectivity and impedance
- Enhanced colour bar generator, UTP cable test, RS485 address scan
- HDMI input video level meter for analogue, cable tracer app with toner wand
Contents
x1 Tester; x1 DC12V 2A Power Adapter; x1 Network Cable Tracer/Probe; x1 Polymer Lithium Ion Battery (7.4V DC 5000mAh); x1 BNC and RS485 Cables; x1 SC, ST Connector (Only for optical power meter); x1 Multi-Meter Test Leads - one Pair of Red/Black (only for the Multi-meter models); x1 Output Power Cable; x1 Audio Cable; x1 TDR Alligator Clamp (only for TDR models); x1 Safety Cord; x1 Tool Bag; x1 Manual; x1 SD Card 8GB
Warnings
Product Information
- :
- CCTV
- :
- 133mm
- :
- 248mm
- :
- 32mm
- :
- -
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £446.51 (£535.81) | ( ) |
| 3+ | £430.75 (£516.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























